| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,095.650 (CNY3,498.0845) |
| 5+ | CNY2,708.690 (CNY3,060.8197) |
| 10+ | CNY2,244.350 (CNY2,536.1155) |
| 25+ | CNY2,012.170 (CNY2,273.7521) |
| 50+ | CNY1,857.390 (CNY2,098.8507) |
| 100+ | CNY1,762.820 (CNY1,991.9866) |
Product Information
Product Overview
The CA3100E24-22PF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent wall mount receptacle with 4 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Wall Mount Receptacle
Crimp Pin
24-22
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
4Contacts