| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,196.110 (CNY1,351.6043) |
| 5+ | CNY1,130.680 (CNY1,277.6684) |
| 10+ | CNY1,068.670 (CNY1,207.5971) |
| 25+ | CNY1,012.280 (CNY1,143.8764) |
| 50+ | CNY961.300 (CNY1,086.269) |
| 100+ | CNY914.530 (CNY1,033.4189) |
Product Information
Product Overview
The CA3100E20-27S02 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent wall mount receptacle with 14 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Wall Mount Receptacle
Crimp Socket
20-27
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
14Contacts