0
0 ItemsCNY0.00

CA3100E10SL-4SBA232

Circular Connector, CA Series, MIL-DTL-5015 Series, Wall Mount Receptacle, 2 Contacts

Image is for illustrative purposes only. Please refer to product description.
ITT CANNON CA3100E10SL-4SBA232 Circular Connector, CA Series, MIL-DTL-5015 Series, Wall Mount Receptacle, 2 Contacts
ManufacturerITT CANNON
Manufacturer Part NoCA3100E10SL-4SBA232Copy
Order Code1982657
Product RangeCA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
QuantityPrice (inc GST)
1+CNY634.380 (CNY716.8494)
5+CNY595.470 (CNY672.8811)
10+CNY558.600 (CNY631.218)
25+CNY526.900 (CNY595.397)
50+CNY498.620 (CNY563.4406)
100+CNY476.920 (CNY538.9196)
Price for:Each
Minimum: 1
Multiple: 1
CNY634.38 (CNY716.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerITT CANNON
Manufacturer Part NoCA3100E10SL-4SBA232Copy
Order Code1982657
Product RangeCA Series
Technical Datasheet
Product RangeCA Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleReverse Bayonet
Insert Arrangement10SL-4
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingBlack Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
SVHCNo SVHC (17-Dec-2014)

Product Overview

The CA3100E10SL-4SBA232 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent wall mount receptacle with 2 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing’s against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.

  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is <gt/> 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with black zinc cobalt plating
  • Copper alloy solder socket contacts with silver plating

Applications

Commercial, Industrial

Technical Specifications

Product Range

CA Series

Circular Connector Shell Style

Wall Mount Receptacle

Circular Connector Contact Type

Solder Socket

Insert Arrangement

10SL-4

Connector Body Plating

Black Zinc Cobalt

Contact Plating

Silver

Service Class

Environmentally Sealed

Equivalent Military Specification

MIL-DTL-5015 Series

No. of Contacts

2Contacts

Coupling Style

Reverse Bayonet

Connector Body Material

Aluminium Alloy Body

Contact Material

Copper Alloy

Insert Rotation

N

SVHC

No SVHC (17-Dec-2014)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.01