Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.280 (CNY413.8964) |
| 5+ | CNY357.240 (CNY403.6812) |
| 10+ | CNY348.190 (CNY393.4547) |
| 25+ | CNY339.150 (CNY383.2395) |
| 50+ | CNY331.480 (CNY374.5724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.28 (CNY413.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA121004-8Copy
Order Code1999429
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialAluminium Alloy Body
Product Range-
Product Overview
The CA121004-8 is a metal protecting Dust Cap with a chain. This cap is made of aluminium alloy and suitable for ITT Cannon VG/CA-Bayonet series 3106 and 3108 shell style plug circular connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminium Alloy Body
For Use With
ITT Cannon VG/CA-Bayonet 3106 and 3108 Series Shell Size 22 Circular Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04604
