Print Page
Image is for illustrative purposes only. Please refer to product description.

269 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,119.680 (CNY1,265.2384) |
| 5+ | CNY979.720 (CNY1,107.0836) |
| 10+ | CNY811.770 (CNY917.3001) |
| 25+ | CNY727.800 (CNY822.414) |
| 50+ | CNY671.810 (CNY759.1453) |
| 100+ | CNY647.390 (CNY731.5507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,119.68 (CNY1,265.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA121004-5Copy
Order Code1734023
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialAluminium Alloy Body
Product Range-
Product Overview
The CA121004-5 is a metal protecting Dust Cap with a chain. This cap is made of aluminium alloy and suitable for ITT Cannon VG/CA-Bayonet series 3106 and 3108 shell style plug circular connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminium Alloy Body
For Use With
ITT Cannon VG/CA-Bayonet 3106 and 3108 Series Shell Size 16 Circular Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
