Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoCA121003-8Copy
Manufacturer Standard Lead Time21 weeks
Order Code2452818
Product RangeDust Caps For CA
Also Known As121003-0008
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY423.380 (CNY478.4194) |
| 5+ | CNY391.640 (CNY442.5532) |
| 10+ | CNY359.900 (CNY406.687) |
| 25+ | CNY337.370 (CNY381.2281) |
| 50+ | CNY321.280 (CNY363.0464) |
| 100+ | CNY305.960 (CNY345.7348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY423.38 (CNY478.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA121003-8Copy
Manufacturer Standard Lead Time21 weeks
Order Code2452818
Product RangeDust Caps For CA
Also Known As121003-0008
Technical Datasheet
Accessory TypeDust Cap
For Use WithITT Cannon CA-Bayonet Series 3100, 3101 & 3102 Shell Style Receptacle Circular Connectors
Connector Body MaterialAluminium Alloy Body
Product RangeDust Caps For CA
Product Overview
The CA121003-8 is a metal protecting Dust Cap with a chain. This 121003-0008 MIL-DTL 5015 series I cap is made of aluminium alloy and suitable for ITT Cannon VG/CA-Bayonet series 3100, 3101 and 3102 shell style receptacle circular connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminium Alloy Body
For Use With
ITT Cannon CA-Bayonet Series 3100, 3101 & 3102 Shell Style Receptacle Circular Connectors
Product Range
Dust Caps For CA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
