Print Page
Image is for illustrative purposes only. Please refer to product description.

687 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY464.980 (CNY525.4274) |
| 5+ | CNY430.100 (CNY486.013) |
| 10+ | CNY395.220 (CNY446.5986) |
| 25+ | CNY370.480 (CNY418.6424) |
| 50+ | CNY352.990 (CNY398.8787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY464.98 (CNY525.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA121003-5Copy
Order Code1999417
Technical Datasheet
Accessory TypeDust Cap
For Use WithITT Cannon's CA-B
Connector Body MaterialAluminium Alloy Body
Product Range-
Product Overview
The CA121003-5 is a metal protecting Dust Cap with a chain. This 121003-0005 MIL-DTL 5015 series I cap is made of aluminium alloy and suitable for ITT Cannon CA-Bayonet series 3100, 3101 and 3102 shell style receptacle circular connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminium Alloy Body
For Use With
ITT Cannon's CA-B
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018416
