Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoCA121003-3Copy
Manufacturer Standard Lead Time21 weeks
Order Code2452817
Product RangeDust Caps For CA
Also Known As121003-0003
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.120 (CNY297.3256) |
| 5+ | CNY247.450 (CNY279.6185) |
| 10+ | CNY231.770 (CNY261.9001) |
| 25+ | CNY217.260 (CNY245.5038) |
| 50+ | CNY206.890 (CNY233.7857) |
| 100+ | CNY185.120 (CNY209.1856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.12 (CNY297.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA121003-3Copy
Manufacturer Standard Lead Time21 weeks
Order Code2452817
Product RangeDust Caps For CA
Also Known As121003-0003
Technical Datasheet
Accessory TypeDust Cap
For Use WithITT Cannon CA-Bayonet Series 3100, 3101 & 3102 Shell Style Receptacle Circular Connectors
Connector Body MaterialAluminium Alloy Body
Product RangeDust Caps For CA
Product Overview
The CA121003-3 is a Metal Protecting Cap made of aluminum alloy and come with a chain. The 121003-0003 dust cap is suitable to use for ITT Cannon CA-bayonet series 3100, 3101 and 3102 shell style receptacle circular connectors.
Applications
Industrial, Avionics, Aerospace, Defence, Military
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminium Alloy Body
For Use With
ITT Cannon CA-Bayonet Series 3100, 3101 & 3102 Shell Style Receptacle Circular Connectors
Product Range
Dust Caps For CA
Technical Docs (1)
Alternatives for CA121003-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
