
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,665.650 (CNY1,882.1845) |
| 5+ | CNY1,563.380 (CNY1,766.6194) |
| 10+ | CNY1,421.070 (CNY1,605.8091) |
| 25+ | CNY1,387.980 (CNY1,568.4174) |
| 50+ | CNY1,303.430 (CNY1,472.8759) |
| 100+ | CNY1,208.690 (CNY1,365.8197) |
Product Information
Product Overview
The CA08COME22-22S from ITT Cannon is CA-COM series, MIL-DTL-5015 series equivalent right angle plug with 4 contacts. CA-COM series connectors are available in wide range of connector styles and sizes. These connectors are an alternative solution for extraordinary vibration resistance. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
- Threaded coupling, quick mating
- Secured locking system
- 500 mating cycles, IP67 environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with zinc die-cast, nickel plating
- Copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Right Angle Plug
Solder Socket
22-22
Zinc Die Cast, Nickel
Silver
Environmentally Sealed
MIL-DTL-5015 Series
4Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
