Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoCA06R20-23PF80Copy
Order Code1725541
Product RangeMIL-C-5015 Series (VG95342)
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,860.880 (CNY2,102.7944) |
| 5+ | CNY1,690.090 (CNY1,909.8017) |
| 10+ | CNY1,469.520 (CNY1,660.5576) |
| 25+ | CNY1,432.500 (CNY1,618.725) |
| 50+ | CNY1,395.480 (CNY1,576.8924) |
| 100+ | CNY1,312.510 (CNY1,483.1363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,860.88 (CNY2,102.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA06R20-23PF80Copy
Order Code1725541
Product RangeMIL-C-5015 Series (VG95342)
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMIL-C-5015 Series (VG95342)
Circular Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleReverse Bayonet
Connector Body MaterialAluminium Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper
Contact PlatingSilver
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminium Body
Contact Material
Copper
IP Rating
IP67
Product Range
MIL-C-5015 Series (VG95342)
No. of Contacts
2Contacts
Coupling Style
Reverse Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
