Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoCA06R18-12SF80Copy
Order Code1999306
Product RangeCA Series
Your Part Number
198 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,046.190 (CNY1,182.1947) |
| 5+ | CNY915.420 (CNY1,034.4246) |
| 10+ | CNY758.500 (CNY857.105) |
| 25+ | CNY680.030 (CNY768.4339) |
| 50+ | CNY666.800 (CNY753.484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,046.19 (CNY1,182.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA06R18-12SF80Copy
Order Code1999306
Product RangeCA Series
Technical Datasheet
Product RangeCA Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket
Coupling StyleReverse Bayonet
Insert Arrangement18-12
Connector Body MaterialAluminium Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed, Shorter and Lightweight
Technical Specifications
Product Range
CA Series
Circular Connector Shell Style
Straight Plug
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminium Body
Contact Material
Copper
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
18-12
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed, Shorter and Lightweight
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
