0
0 ItemsCNY0.00

CA02COME18-10PBF80

Circular Connector, CA Series, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Crimp Pin

Image is for illustrative purposes only. Please refer to product description.
ITT CANNON CA02COME18-10PBF80 Circular Connector, CA Series, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Crimp Pin
ManufacturerITT CANNON
Manufacturer Part NoCA02COME18-10PBF80Copy
Order Code1978291
Product RangeCA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
QuantityPrice (inc GST)
1+CNY328.010 (CNY370.6513)
5+CNY287.020 (CNY324.3326)
10+CNY246.030 (CNY278.0139)
25+CNY236.070 (CNY266.7591)
50+CNY226.110 (CNY255.5043)
100+CNY219.780 (CNY248.3514)
Price for:Each
Minimum: 1
Multiple: 1
CNY328.01 (CNY370.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerITT CANNON
Manufacturer Part NoCA02COME18-10PBF80Copy
Order Code1978291
Product RangeCA Series
Technical Datasheet
Product RangeCA Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleReverse Bayonet
Insert Arrangement18-10
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingZinc Die Cast, Nickel
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
SVHCNo SVHC (17-Dec-2014)

Product Overview

The CA02COME18-10PBF80 from ITT Cannon is CA-COM-B series, MIL-DTL-5015 series equivalent box mount receptacle with 4 contacts. CA-COM-B series connectors are available in wide range of connector styles and sizes. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. The coupling unit is featured by roller bolts made of stainless steel rolling down the mating ramp, thus reducing coupling torque. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.

  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Reverse bayonet coupling, offers exceptional vibration protection by a simple 120° turn
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is <gt/> 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy crimp pin contacts with silver plating

Applications

Commercial, Industrial

Technical Specifications

Product Range

CA Series

Circular Connector Shell Style

Box Mount Receptacle

Circular Connector Contact Type

Crimp Pin

Insert Arrangement

18-10

Connector Body Plating

Zinc Die Cast, Nickel

Contact Plating

Silver

Service Class

Environmentally Sealed

Equivalent Military Specification

MIL-DTL-5015 Series

No. of Contacts

4Contacts

Coupling Style

Reverse Bayonet

Connector Body Material

Aluminium Alloy Body

Contact Material

Copper Alloy

Insert Rotation

N

SVHC

No SVHC (17-Dec-2014)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.045904