
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.410 (CNY219.6833) |
| 10+ | CNY181.880 (CNY205.5244) |
| 25+ | CNY169.450 (CNY191.4785) |
| 100+ | CNY159.180 (CNY179.8734) |
| 250+ | CNY149.930 (CNY169.4209) |
| 500+ | CNY141.370 (CNY159.7481) |
Product Information
Product Overview
The CA02COME14S-7PBA176 from ITT Cannon is CA-COM-B series, MIL-DTL-5015 series equivalent box mount receptacle with 3 contacts. CA-COM-B series connectors are available in wide range of connector styles and sizes. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. The coupling unit is featured by roller bolts made of stainless steel rolling down the mating ramp, thus reducing coupling torque. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
- Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
- Reverse bayonet coupling, offers exceptional vibration protection by a simple 120° turn
- 500 mating cycles, IP67 environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with zinc die-cast, nickel plating
- Copper alloy solder pin contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Box Mount Receptacle
Solder Pin
14S-7
Zinc Die Cast, Nickel
Gold
Environmentally Sealed
MIL-DTL-5015 Series
3Contacts
Reverse Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
