Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoCA01PG20A48SXBCopy
Manufacturer Standard Lead Time2 weeks
Order Code1981178
Product RangeCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY911.550 (CNY1,030.0515) |
| 5+ | CNY855.650 (CNY966.8845) |
| 10+ | CNY802.660 (CNY907.0058) |
| 25+ | CNY757.110 (CNY855.5343) |
| 50+ | CNY716.480 (CNY809.6224) |
| 100+ | CNY685.300 (CNY774.389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY911.55 (CNY1,030.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA01PG20A48SXBCopy
Manufacturer Standard Lead Time2 weeks
Order Code1981178
Product RangeCA Series
Technical Datasheet
Product RangeCA Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact Type-
Coupling StyleThreaded
Insert Arrangement20A48
Connector Body MaterialAluminium Body
Connector Body Plating-
Contact MaterialCopper
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
CA Series
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Threaded
Connector Body Material
Aluminium Body
Contact Material
Copper
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
-
Insert Arrangement
20A48
Connector Body Plating
-
Contact Plating
Silver
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
