Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoAPK-SA16A15-002-BCopy
Order Code2059955
Product RangeTrident
Your Part Number
2,988 In Stock
Need more?
2,988 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.380 (CNY8.3394) |
| 100+ | CNY5.950 (CNY6.7235) |
| 250+ | CNY5.580 (CNY6.3054) |
| 500+ | CNY5.490 (CNY6.2037) |
| 1000+ | CNY5.400 (CNY6.102) |
| 2500+ | CNY4.790 (CNY5.4127) |
Price for:Each
Minimum: 10
Multiple: 10
CNY73.80 (CNY83.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoAPK-SA16A15-002-BCopy
Order Code2059955
Product RangeTrident
Technical Datasheet
Product RangeTrident
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAPD 19-way Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact Material-
Technical Specifications
Product Range
Trident
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
APD 19-way Series Circular Connectors
Contact Material
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
