Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoAPD-1CP7EPCopy
Manufacturer Standard Lead Time11 weeks
Order Code2691351
Product RangeAPD Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.130 (CNY112.0169) |
| 10+ | CNY86.740 (CNY98.0162) |
| 25+ | CNY71.870 (CNY81.2131) |
| 100+ | CNY64.430 (CNY72.8059) |
| 250+ | CNY59.480 (CNY67.2124) |
| 500+ | CNY55.510 (CNY62.7263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.13 (CNY112.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoAPD-1CP7EPCopy
Manufacturer Standard Lead Time11 weeks
Order Code2691351
Product RangeAPD Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAPD Series
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material
-
IP Rating
IP69K
Product Range
APD Series
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024472
