Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoAPD-1BS-K2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2059907
Product RangeAPD Series
Also Known As121583-0000
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.740 (CNY53.9462) |
| 10+ | CNY45.080 (CNY50.9404) |
| 100+ | CNY42.420 (CNY47.9346) |
| 250+ | CNY40.150 (CNY45.3695) |
| 500+ | CNY37.870 (CNY42.7931) |
| 1000+ | CNY37.760 (CNY42.6688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.74 (CNY53.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoAPD-1BS-K2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2059907
Product RangeAPD Series
Also Known As121583-0000
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAPD Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP69K
Product Overview
The APD-1BS-K2 is a 4-way high-power Plug with silver-plated copper-alloy contacts. This APD series plug has a PBT housing and a PA 66 coupling nut.
- 50 Mating cycles
- 48VDC Voltage rating
- IP67 Protection rating
- -40 to 140°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material
-
IP Rating
IP69K
Product Range
APD Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0132
