Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoAPD-14BS7Copy
Manufacturer Standard Lead Time14 weeks
Order Code2691353
Product RangeAPD Series
Your Part Number
475 In Stock
Need more?
475 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.240 (CNY173.1612) |
| 10+ | CNY134.090 (CNY151.5217) |
| 25+ | CNY111.110 (CNY125.5543) |
| 100+ | CNY99.620 (CNY112.5706) |
| 250+ | CNY91.950 (CNY103.9035) |
| 500+ | CNY85.820 (CNY96.9766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.24 (CNY173.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoAPD-14BS7Copy
Manufacturer Standard Lead Time14 weeks
Order Code2691353
Product RangeAPD Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAPD Series
No. of Contacts7Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector Body Plating-
Contact Plating-
IP RatingIP69K
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
7Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
-
Product Range
APD Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
-
IP Rating
IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
