Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.020 (CNY178.5626) |
| 10+ | CNY134.280 (CNY151.7364) |
| 25+ | CNY125.860 (CNY142.2218) |
| 100+ | CNY114.130 (CNY128.9669) |
| 250+ | CNY106.980 (CNY120.8874) |
| 500+ | CNY103.790 (CNY117.2827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.02 (CNY178.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoA51-428-3196220
Order Code1888640
Technical Datasheet
Connector TypeSSMB Coaxial
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG178, RG196
Contact MaterialBeryllium Copper
Technical Specifications
Connector Type
SSMB Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Coaxial Termination
Crimp
Coaxial Cable Type
RG178, RG196
Technical Docs (2)
Alternatives for A51-428-3196220
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
