Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No430-8645-003Copy
Manufacturer Standard Lead Time3 weeks
Order Code2483070
Product RangeAPD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.280 (CNY138.1764) |
| 10+ | CNY76.900 (CNY86.897) |
| 25+ | CNY73.630 (CNY83.2019) |
| 100+ | CNY70.360 (CNY79.5068) |
| 250+ | CNY70.020 (CNY79.1226) |
| 500+ | CNY69.670 (CNY78.7271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.28 (CNY138.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No430-8645-003Copy
Manufacturer Standard Lead Time3 weeks
Order Code2483070
Product RangeAPD
Technical Datasheet
Product RangeAPD
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min-
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
APD
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
ITT Cannon APD / DIN 72585 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
