Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No430-8560-006Copy
Manufacturer Standard Lead Time149 weeks
Order Code1190522
Product RangeKPSE
Your Part Number
1,450 In Stock
Need more?
1,450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.760 (CNY32.4988) |
| 10+ | CNY21.880 (CNY24.7244) |
| 100+ | CNY15.000 (CNY16.950) |
| 500+ | CNY12.500 (CNY14.125) |
| 1000+ | CNY12.250 (CNY13.8425) |
| 2500+ | CNY12.000 (CNY13.560) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.76 (CNY32.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No430-8560-006Copy
Manufacturer Standard Lead Time149 weeks
Order Code1190522
Product RangeKPSE
Technical Datasheet
Product RangeKPSE
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2014)
Product Overview
The KPSE series miniature circular quick disconnect bayonet Connector housing crimp termination contacts. It is environmentally sealed and designed to meet the requirements of todays electronic industry. It is intermateable, inter-mountable and interchangeable with all connectors manufactured according to Mil-C-26482 and VG95328.
Applications
Industrial
Technical Specifications
Product Range
KPSE
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
ITT Cannon KPSE/VG 95328 Series Miniature Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
