Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No3305291000Copy
Manufacturer Standard Lead Time6 weeks
Order Code4338985
Product RangeCombo D Series
Your Part Number
804 In Stock
Need more?
804 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.150 (CNY5.8195) |
| 10+ | CNY4.400 (CNY4.972) |
| 25+ | CNY4.130 (CNY4.6669) |
| 50+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.750 (CNY4.2375) |
| 250+ | CNY3.510 (CNY3.9663) |
| 500+ | CNY3.360 (CNY3.7968) |
| 1000+ | CNY3.200 (CNY3.616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.15 (CNY5.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No3305291000Copy
Manufacturer Standard Lead Time6 weeks
Order Code4338985
Product RangeCombo D Series
Technical Datasheet
Product RangeCombo D Series
Contact GenderPin
D Sub Contact TypePin (Male)
Contact Termination TypeCrimp
For Use WithITT Cannon D*MA Series D-Sub Housing Connectors
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D Series
D Sub Contact Type
Pin (Male)
For Use With
ITT Cannon D*MA Series D-Sub Housing Connectors
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
