Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No330-8672-100Copy
Manufacturer Standard Lead Time39 weeks
Order Code2352547
Product RangeMini Sure-Seal
Also Known AsK.STIFT EINZ.MSS121348-100
Your Part Number
3,432 In Stock
Need more?
3,432 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.810 (CNY20.1253) |
| 10+ | CNY10.050 (CNY11.3565) |
| 100+ | CNY9.850 (CNY11.1305) |
| 250+ | CNY9.650 (CNY10.9045) |
| 500+ | CNY9.450 (CNY10.6785) |
| 1000+ | CNY9.250 (CNY10.4525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.81 (CNY20.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No330-8672-100Copy
Manufacturer Standard Lead Time39 weeks
Order Code2352547
Product RangeMini Sure-Seal
Also Known AsK.STIFT EINZ.MSS121348-100
Technical Datasheet
Product RangeMini Sure-Seal
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithMini SURE-SEAL Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Technical Specifications
Product Range
Mini Sure-Seal
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Mini SURE-SEAL Series Circular Connectors
Contact Material
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
