Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No330-5291-050Copy
Order Code1600015
Product RangeD
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.130 (CNY66.8169) |
| 10+ | CNY51.740 (CNY58.4662) |
| 100+ | CNY42.870 (CNY48.4431) |
| 250+ | CNY38.440 (CNY43.4372) |
| 500+ | CNY35.480 (CNY40.0924) |
| 1000+ | CNY33.630 (CNY38.0019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.13 (CNY66.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No330-5291-050Copy
Order Code1600015
Product RangeD
Technical Datasheet
For Use With-
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product RangeD
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
For Use With
-
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
D
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
