Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No249-4518-000Copy
Manufacturer Standard Lead Time60 weeks
Order Code1213051
Your Part Number
69 In Stock
100 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(SG stock)
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,092.740 (CNY1,234.7962) |
| 5+ | CNY1,010.810 (CNY1,142.2153) |
| 10+ | CNY928.870 (CNY1,049.6231) |
| 25+ | CNY870.780 (CNY983.9814) |
| 50+ | CNY829.270 (CNY937.0751) |
| 100+ | CNY789.750 (CNY892.4175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,092.74 (CNY1,234.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No249-4518-000Copy
Manufacturer Standard Lead Time60 weeks
Order Code1213051
Technical Datasheet
Accessory TypeBackshell
For Use WithDL3, DLM3 ZIF Connectors
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialAluminium Body
Product Range-
Product Overview
The 249-4518-000 is a Connector Backshell made of die-cast aluminium with acrylic paint finish. It is suitable for DL3, DLM3 ZIF connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Body
For Use With
DL3, DLM3 ZIF Connectors
Cable Exit Angle
90°, 180°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054231
