Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No249-1950-000Copy
Manufacturer Standard Lead Time3 weeks
Order Code2483055
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.970 (CNY336.7061) |
| 5+ | CNY295.350 (CNY333.7455) |
| 10+ | CNY292.730 (CNY330.7849) |
| 25+ | CNY290.100 (CNY327.813) |
| 50+ | CNY278.810 (CNY315.0553) |
| 100+ | CNY273.570 (CNY309.1341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.97 (CNY336.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No249-1950-000Copy
Manufacturer Standard Lead Time3 weeks
Order Code2483055
Technical Datasheet
Accessory TypeJunction Shell Kit
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
Product Range-
Product Overview
The 249-1950-000 is a Junction Shell Kit made of UL94V-1 thermoplastic. It is suitable for ITT Cannon DL1 and DLM1 series crimp contact ZIF connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Junction Shell Kit
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
For Use With
ITT Cannon DL1 & DLM1 Series Crimp Contact ZIF Connectors
Cable Exit Angle
90°, 180°
Product Range
-
Technical Docs (1)
Alternatives for 249-1950-000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091
