Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No248-4501-000Copy
Manufacturer Standard Lead Time158 weeks
Order Code4826499
Product RangeDL Series
Your Part Number
357 In Stock
Need more?
357 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.220 (CNY239.8086) |
| 5+ | CNY209.740 (CNY237.0062) |
| 10+ | CNY207.260 (CNY234.2038) |
| 25+ | CNY204.770 (CNY231.3901) |
| 50+ | CNY197.550 (CNY223.2315) |
| 100+ | CNY197.050 (CNY222.6665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.22 (CNY239.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No248-4501-000Copy
Manufacturer Standard Lead Time158 weeks
Order Code4826499
Product RangeDL Series
Technical Datasheet
Accessory TypeBackshell
For Use WithITT Cannon DL Series ZIF Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialSteel Body
Product RangeDL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
For Use With
ITT Cannon DL Series ZIF Connectors
Cable Exit Angle
180°
Product Range
DL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
