Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192990-1690Copy
Order Code1979255
Product RangeTrident Ringlock Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.020 (CNY144.6626) |
| 10+ | CNY120.200 (CNY135.826) |
| 25+ | CNY114.810 (CNY129.7353) |
| 100+ | CNY109.420 (CNY123.6446) |
| 250+ | CNY105.510 (CNY119.2263) |
| 500+ | CNY97.760 (CNY110.4688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.02 (CNY144.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-1690Copy
Order Code1979255
Product RangeTrident Ringlock Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeTrident Ringlock Series
Circular Connector Shell StylePanel Mount Receptacle
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
Trident Ringlock Series
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
-
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
IP Rating
IP67
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043
