Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192990-1540.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1979498
Product RangeTrident Ringlock Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.580 (CNY147.5554) |
| 10+ | CNY124.940 (CNY141.1822) |
| 25+ | CNY117.630 (CNY132.9219) |
| 100+ | CNY112.820 (CNY127.4866) |
| 250+ | CNY107.950 (CNY121.9835) |
| 500+ | CNY103.600 (CNY117.068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.58 (CNY147.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-1540.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1979498
Product RangeTrident Ringlock Series
Technical Datasheet
Connector Shell Size12
Cable Diameter Max13.6mm
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Ringlock Series
For Use WithRinglock Circular connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Nylon (Polyamide)
For Use With
Ringlock Circular connectors
Cable Diameter Max
13.6mm
Product Range
Trident Ringlock Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 192990-1540.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
