Print Page
Image is for illustrative purposes only. Please refer to product description.

2,225 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
2,218 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.090 (CNY215.9317) |
| 10+ | CNY140.390 (CNY158.6407) |
| 25+ | CNY126.440 (CNY142.8772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.09 (CNY215.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-1340Copy
Order Code1387616
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
-
IP Rating
IP67
Alternatives for 192990-1340
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043772
