Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192990-0040Copy
Manufacturer Standard Lead Time6 weeks
Order Code1979796
Product RangeTrident Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.220 (CNY530.2186) |
| 5+ | CNY410.570 (CNY463.9441) |
| 10+ | CNY340.190 (CNY384.4147) |
| 25+ | CNY304.990 (CNY344.6387) |
| 50+ | CNY281.530 (CNY318.1289) |
| 100+ | CNY262.760 (CNY296.9188) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY469.22 (CNY530.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-0040Copy
Manufacturer Standard Lead Time6 weeks
Order Code1979796
Product RangeTrident Series
Technical Datasheet
Product RangeTrident Series
Contact Termination TypeCrimp
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Technical Specifications
Product Range
Trident Series
Contact Plating
Tin Plated Contacts
Contact Termination Type
Crimp
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042865
