Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192926-0520Copy
Manufacturer Standard Lead Time6 weeks
Order Code1387611
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.350 (CNY121.3055) |
| 10+ | CNY95.180 (CNY107.5534) |
| 25+ | CNY91.520 (CNY103.4176) |
| 100+ | CNY82.910 (CNY93.6883) |
| 250+ | CNY80.610 (CNY91.0893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.35 (CNY121.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192926-0520Copy
Manufacturer Standard Lead Time6 weeks
Order Code1387611
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
IP Rating
IP67
Alternatives for 192926-0520
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026082
