Print Page
Image is for illustrative purposes only. Please refer to product description.

138 In Stock
Need more?
138 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.060 (CNY84.8178) |
| 10+ | CNY70.760 (CNY79.9588) |
| 100+ | CNY66.490 (CNY75.1337) |
| 250+ | CNY63.610 (CNY71.8793) |
| 500+ | CNY61.490 (CNY69.4837) |
| 1000+ | CNY59.240 (CNY66.9412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.06 (CNY84.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192926-0440Copy
Order Code1979139
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP67
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
-
Contact Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
