Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192922-1260Copy
Manufacturer Standard Lead Time3 weeks
Order Code2483014
Product RangeTrident Ringlock Series
Also Known AsTR1208PMS1NB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.850 (CNY118.4805) |
| 10+ | CNY104.110 (CNY117.6443) |
| 25+ | CNY103.360 (CNY116.7968) |
| 100+ | CNY102.610 (CNY115.9493) |
| 250+ | CNY101.860 (CNY115.1018) |
| 500+ | CNY101.240 (CNY114.4012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.85 (CNY118.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192922-1260Copy
Manufacturer Standard Lead Time3 weeks
Order Code2483014
Product RangeTrident Ringlock Series
Also Known AsTR1208PMS1NB
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTrident Ringlock Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
Product Overview
The 192922-1260 is a 8-way black Standard Circular Connector with pin contacts, nickel-plated copper alloy ring and a insulator base. This Trident Ringlock series plug has nylon body.
- 13A Current rating
- 5000MΩ Insulation resistance
- -55 to +105°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Aerospace, Defence, Military, Automotive, Commercial, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP67
Product Range
Trident Ringlock Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Alternatives for 192922-1260
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
