Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192922-1190Copy
Manufacturer Standard Lead Time24 weeks
Order Code4259990
Product RangeTrident Ringlock Series
Your Part Number
401 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
387 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.630 (CNY95.6319) |
| 10+ | CNY80.170 (CNY90.5921) |
| 25+ | CNY75.600 (CNY85.428) |
| 100+ | CNY72.230 (CNY81.6199) |
| 250+ | CNY69.880 (CNY78.9644) |
| 500+ | CNY67.140 (CNY75.8682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.63 (CNY95.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192922-1190Copy
Manufacturer Standard Lead Time24 weeks
Order Code4259990
Product RangeTrident Ringlock Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTrident Ringlock Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCTo Be Advised
Alternatives for 192922-1190
2 Products Found
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
Trident Ringlock Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
