Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0633Copy
Manufacturer Standard Lead Time23 weeks
Order Code1186782
Product RangeTrident
Also Known AsT3P16MS1LY
Your Part Number
3,374 In Stock
Need more?
3,374 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.710 (CNY23.4023) |
| 10+ | CNY17.590 (CNY19.8767) |
| 100+ | CNY14.940 (CNY16.8822) |
| 250+ | CNY14.140 (CNY15.9782) |
| 500+ | CNY13.340 (CNY15.0742) |
| 1000+ | CNY12.500 (CNY14.125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.71 (CNY23.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0633Copy
Manufacturer Standard Lead Time23 weeks
Order Code1186782
Product RangeTrident
Also Known AsT3P16MS1LY
Technical Datasheet
Product RangeTrident
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithTrident Connector System
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 192900-0633 is a solder Pin Contact, made of brass with gold finish. This T3P series contact is designed for use with Trident connector system.
- 13A Current rating
Applications
Agriculture, Commercial, Industrial
Technical Specifications
Product Range
Trident
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Trident Connector System
Contact Material
Brass
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000649
