Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0497Copy
Manufacturer Standard Lead Time23 weeks
Order Code2452806
Product RangeTrident Neptune
Also Known AsTNA16CCHC-00L
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.730 (CNY203.0949) |
| 10+ | CNY152.700 (CNY172.551) |
| 25+ | CNY143.140 (CNY161.7482) |
| 100+ | CNY129.780 (CNY146.6514) |
| 250+ | CNY121.720 (CNY137.5436) |
| 500+ | CNY116.190 (CNY131.2947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.73 (CNY203.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0497Copy
Manufacturer Standard Lead Time23 weeks
Order Code2452806
Product RangeTrident Neptune
Also Known AsTNA16CCHC-00L
Technical Datasheet
Connector Shell Size16
Cable Diameter Max16.6mm
Strain Relief Material-
Product RangeTrident Neptune
SVHCNo SVHC (17-Dec-2014)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Shell Size
16
Strain Relief Material
-
For Use With
ITT Cannon Trident Neptune Series Circular Connectors
Cable Diameter Max
16.6mm
Product Range
Trident Neptune
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
