Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0324.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3272423
Product RangeTrident Neptune Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.790 (CNY246.1027) |
| 10+ | CNY190.570 (CNY215.3441) |
| 25+ | CNY157.900 (CNY178.427) |
| 100+ | CNY141.570 (CNY159.9741) |
| 250+ | CNY130.680 (CNY147.6684) |
| 500+ | CNY121.960 (CNY137.8148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.79 (CNY246.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0324.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3272423
Product RangeTrident Neptune Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeTrident Neptune Series
Circular Connector Contact TypeCrimp / Solder Socket - Contacts Not Supplied
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
Trident Neptune Series
Connector Body Plating
-
Contact Plating
-
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp / Solder Socket - Contacts Not Supplied
Contact Material
-
IP Rating
IP67
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017388
