Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0313Copy
Manufacturer Standard Lead Time15 weeks
Order Code4541851
Product RangeTrident Neptune Series
Also Known AsTN7S14-0012S1L
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.580 (CNY205.1854) |
| 5+ | CNY181.250 (CNY204.8125) |
| 10+ | CNY180.910 (CNY204.4283) |
| 25+ | CNY180.580 (CNY204.0554) |
| 50+ | CNY180.240 (CNY203.6712) |
| 100+ | CNY179.900 (CNY203.287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.58 (CNY205.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0313Copy
Manufacturer Standard Lead Time15 weeks
Order Code4541851
Product RangeTrident Neptune Series
Also Known AsTN7S14-0012S1L
Technical Datasheet
Product RangeTrident Neptune Series
Equivalent Military Specification-
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement0-12
Connector Body MaterialNylon (Polyamide) Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact Plating-
Insert Rotation-
Service Class-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Trident Neptune Series
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
0-12
Connector Body Plating
Nickel
Contact Plating
-
Service Class
-
Equivalent Military Specification
-
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
Insert Rotation
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021924
