
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.920 (CNY68.8396) |
| 10+ | CNY57.640 (CNY65.1332) |
| 100+ | CNY47.370 (CNY53.5281) |
| 250+ | CNY45.770 (CNY51.7201) |
| 500+ | CNY44.170 (CNY49.9121) |
| 1000+ | CNY41.430 (CNY46.8159) |
Product Information
Product Overview
The Trident Neptune/TNM series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. TNM (Trident Neptune Metal) is specifically designed to meet the needs of systems that require shielding, sealing and the extra durability of a metal shell. The combination of Trident contacts, membrane seals and the universal shielded end-bell make TNM both effective and easy to assemble. TNM features nickel plated zinc alloy shells and thermoplastic insulators.
- UL94V-0 Flammability
Applications
Industrial, Logistics
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
14
-
ITT Cannon Trident Neptune Series Circular Connectors
13.8mm
Trident Neptune/TNM
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
