Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0017
Order Code4541850
Product RangeTrident Neptune Series
Also Known AsTN6S16-0019P1L
Your Part Number
111 In Stock
Need more?
111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.710 (CNY258.4423) |
| 5+ | CNY219.590 (CNY248.1367) |
| 10+ | CNY210.460 (CNY237.8198) |
| 25+ | CNY196.010 (CNY221.4913) |
| 50+ | CNY188.090 (CNY212.5417) |
| 100+ | CNY183.540 (CNY207.4002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.71 (CNY258.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0017
Order Code4541850
Product RangeTrident Neptune Series
Also Known AsTN6S16-0019P1L
Technical Datasheet
Product RangeTrident Neptune Series
Equivalent Military Specification-
Circular Connector Shell StyleStraight Plug
No. of Contacts19Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement0-19
Connector Body MaterialNylon (Polyamide) Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact Plating-
Insert Rotation-
Service Class-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Trident Neptune Series
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
0-19
Connector Body Plating
Nickel
Contact Plating
-
Service Class
-
Equivalent Military Specification
-
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
Insert Rotation
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
