Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0015Copy
Manufacturer Standard Lead Time23 weeks
Order Code2452799
Product RangeTrident Neptune Series
Also Known AsTN6S24-0428P1L
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.460 (CNY349.6898) |
| 5+ | CNY298.030 (CNY336.7739) |
| 10+ | CNY286.590 (CNY323.8467) |
| 25+ | CNY277.560 (CNY313.6428) |
| 50+ | CNY257.170 (CNY290.6021) |
| 100+ | CNY254.620 (CNY287.7206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY309.46 (CNY349.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0015Copy
Manufacturer Standard Lead Time23 weeks
Order Code2452799
Product RangeTrident Neptune Series
Also Known AsTN6S24-0428P1L
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTrident Neptune Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts32Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 192900-0015 is a 32-way standard Circular Connector with wire seal, securing nut and metal locking ring. This Trident Neptune series plug accepts pin contacts.
- IP67 Protection rating
Applications
Agriculture, Commercial, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP67
Product Range
Trident Neptune Series
No. of Contacts
32Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057
