Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No132015-0135Copy
Manufacturer Standard Lead Time169 weeks
Order Code3126299
Product RangeTrident CTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 169 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.720 (CNY32.4536) |
| 10+ | CNY25.600 (CNY28.928) |
| 100+ | CNY22.010 (CNY24.8713) |
| 250+ | CNY21.790 (CNY24.6227) |
| 500+ | CNY21.340 (CNY24.1142) |
| 1000+ | CNY20.650 (CNY23.3345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.72 (CNY32.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No132015-0135Copy
Manufacturer Standard Lead Time169 weeks
Order Code3126299
Product RangeTrident CTC
Technical Datasheet
Product RangeTrident CTC
No. of Positions12Ways
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating250VAC
Current Rating16A
SVHCTo Be Advised
Technical Specifications
Product Range
Trident CTC
No. of Positions
12Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250VAC
SVHC
To Be Advised
Gender
Plug
For Use With
ITT Cannon Trident T2P & T3P Series Socket Contacts
IP Rating
IP67
Current Rating
16A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105
