Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No132015-0075Copy
Manufacturer Standard Lead Time169 weeks
Order Code3126303
Product RangeTrident CTC
Also Known AsCTC 24 WAY PLUG BLACK
Your Part Number
562 In Stock
Need more?
562 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.450 (CNY32.1485) |
| 10+ | CNY27.840 (CNY31.4592) |
| 100+ | CNY27.230 (CNY30.7699) |
| 250+ | CNY26.620 (CNY30.0806) |
| 500+ | CNY26.010 (CNY29.3913) |
| 1000+ | CNY25.400 (CNY28.702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.45 (CNY32.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No132015-0075Copy
Manufacturer Standard Lead Time169 weeks
Order Code3126303
Product RangeTrident CTC
Also Known AsCTC 24 WAY PLUG BLACK
Technical Datasheet
Product RangeTrident CTC
No. of Positions24Ways
Connector Body MaterialThermoplastic Body
IP RatingIP69K
Voltage Rating250VAC
Current Rating16A
Technical Specifications
Product Range
Trident CTC
No. of Positions
24Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250VAC
Gender
Plug
For Use With
ITT Cannon Trident T2P & T3P Series Socket Contacts
IP Rating
IP69K
Current Rating
16A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0183
