Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No132015-0073.Copy
Order Code2842936
Product RangeCTC Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.350 (CNY38.8155) |
| 10+ | CNY29.170 (CNY32.9621) |
| 100+ | CNY24.970 (CNY28.2161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.35 (CNY38.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No132015-0073.Copy
Order Code2842936
Product RangeCTC Series
Technical Datasheet
Product RangeCTC Series
For Use WithITT Cannon CTC Series Crimp Contacts
IP RatingIP69K
Voltage Rating250VAC
Current Rating16A
Technical Specifications
Product Range
CTC Series
IP Rating
IP69K
Current Rating
16A
For Use With
ITT Cannon CTC Series Crimp Contacts
Voltage Rating
250VAC
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013708
