Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No121583-0013Copy
Manufacturer Standard Lead Time1 weeks
Order Code2483006
Product RangeAPD Series
Also Known AsAPD-6BS-H
Your Part Number
1,923 In Stock
Need more?
1,923 Delivery in 2 Business Days(VW stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.790 (CNY70.9527) |
| 10+ | CNY61.830 (CNY69.8679) |
| 100+ | CNY56.280 (CNY63.5964) |
| 250+ | CNY53.260 (CNY60.1838) |
| 500+ | CNY50.240 (CNY56.7712) |
| 1000+ | CNY47.840 (CNY54.0592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.79 (CNY70.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121583-0013Copy
Manufacturer Standard Lead Time1 weeks
Order Code2483006
Product RangeAPD Series
Also Known AsAPD-6BS-H
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAPD Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts1Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
-
IP Rating
IP69K
Product Range
APD Series
No. of Contacts
1Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
