Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No121583-0005Copy
Manufacturer Standard Lead Time3 weeks
Order Code2483000
Product RangeAPD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.460 (CNY50.2398) |
| 10+ | CNY43.970 (CNY49.6861) |
| 100+ | CNY43.480 (CNY49.1324) |
| 250+ | CNY42.620 (CNY48.1606) |
| 500+ | CNY41.750 (CNY47.1775) |
| 1000+ | CNY40.880 (CNY46.1944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.46 (CNY50.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121583-0005Copy
Manufacturer Standard Lead Time3 weeks
Order Code2483000
Product RangeAPD Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAPD Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
-
IP Rating
IP69K
Product Range
APD Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
