Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No120-8551-102Copy
Manufacturer Standard Lead Time34 weeks
Order Code2352545
Product RangeMini Sure-Seal Series
Also Known AsFSK.MSS 4R DOSE SCHWARZ
Your Part Number
544 In Stock
Need more?
544 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.020 (CNY65.5626) |
| 10+ | CNY56.740 (CNY64.1162) |
| 100+ | CNY55.460 (CNY62.6698) |
| 250+ | CNY51.990 (CNY58.7487) |
| 500+ | CNY49.510 (CNY55.9463) |
| 1000+ | CNY47.150 (CNY53.2795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.02 (CNY65.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No120-8551-102Copy
Manufacturer Standard Lead Time34 weeks
Order Code2352545
Product RangeMini Sure-Seal Series
Also Known AsFSK.MSS 4R DOSE SCHWARZ
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMini Sure-Seal Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP67
Product Range
Mini Sure-Seal Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
