
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.360 (CNY78.3768) |
| 10+ | CNY58.920 (CNY66.5796) |
| 100+ | CNY50.090 (CNY56.6017) |
| 250+ | CNY46.960 (CNY53.0648) |
| 500+ | CNY44.710 (CNY50.5223) |
| 1000+ | CNY42.580 (CNY48.1154) |
Product Information
Product Overview
The Sure-Seal series high reliability Circular Connector for use with motorcycles, automobiles, boats and a wide range of demanding off-road vehicle uses. The one-piece resilient body and rugged multiple moisture seals make Sure-Seal® connector a natural for applications where outside contaminants must be excluded. Sure-Seal® is reliable and uncomplicated. Only two parts are required to complete a connector - the connector body and the contacts. Sure-Seal® was developed to address Department of Transportation safety regulations for connectors used in automobiles. Since then, Sure-Seal® has been successfully used in a broad range of environmental applications where a small, low cost connector is needed. This sealed connector meets or exceeds DOT requirements for shock, vibration, temperature cycling, salt water spray and immersion, petroleum derivatives, industrial gas, all the while insuring low milli-volt drop and low contact resistance.
- Wide range of wire gauges and current carrying capability
- Sure-Seal® has a simple one-piece moulded body
- Field serviceable
- Polarized against mis-mates
- Sure-Seal® will seal to the requirements of IP67 and DIN 400 50
- -40 to +221°F Operating temperature range (under conditions of high humidity, severe vibration)
Applications
Automotive, Aerospace, Defence, Military, Consumer Electronics, Logistics, Industrial
Technical Specifications
Standard Circular Connector
Cable Mount Receptacle
-
-
Copper Alloy
IP67
Sure-Seal Series
4Contacts
-
-
Tin
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
