Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No031-8717-149Copy
Manufacturer Standard Lead Time3 weeks
Order Code2483067
Product RangeAPD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.130 (CNY9.1869) |
Price for:Each
Minimum: 10
Multiple: 10
CNY81.30 (CNY91.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-8717-149Copy
Manufacturer Standard Lead Time3 weeks
Order Code2483067
Product RangeAPD
Technical Datasheet
Product RangeAPD
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithAPD / DIN 72585 Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
APD
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
APD / DIN 72585 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000505
